-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable 500mA Single Resistor Low Dropout Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3085MPMS8E#TRPBF | Analog Devices | Adj 500mA 1x Res L Drop Reg | |
LT3085MPMS8E#PBF | Analog Devices | Adj 500mA 1x Res L Drop Reg |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT3085 - Adjustable 500mA Single Resistor Low Dropout Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 250 |
|
$7.3000 / $8.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3085MPMS8E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3085MPMS8E
Analog Devices Inc
Adjustable 500mA Single Resistor Low Dropout Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HTSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.45 V | |
Input-Output Voltage Differential-Max | 36 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 36 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3085MPMS8E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3085MPMS8E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3085MPMS8E#PBF | Adjustable 500mA Single Resistor Low Dropout Regulator | Analog Devices Inc | LT3085MPMS8E vs LT3085MPMS8E#PBF |
LT3085MPMS8E#TRPBF | LT3085 - Adjustable 500mA Single Resistor Low Dropout Regulator; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C | Linear Technology | LT3085MPMS8E vs LT3085MPMS8E#TRPBF |
LT3085MPMS8E#TR | LT3085 - Adjustable 500mA Single Resistor Low Dropout Regulator; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C | Linear Technology | LT3085MPMS8E vs LT3085MPMS8E#TR |
LT3085MPMS8E | LT3085 - Adjustable 500mA Single Resistor Low Dropout Regulator; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C | Linear Technology | LT3085MPMS8E vs LT3085MPMS8E |
LT3085MPMS8E#TR | Adjustable 500mA Single Resistor Low Dropout Regulator | Analog Devices Inc | LT3085MPMS8E vs LT3085MPMS8E#TR |
LT3085MPMS8E#PBF | LT3085 - Adjustable 500mA Single Resistor Low Dropout Regulator; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C | Linear Technology | LT3085MPMS8E vs LT3085MPMS8E#PBF |