-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8607
|
Newark | Ldo, Adj, 2.1A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.4V, Input Voltage Max:40V, No. Of Outputs:-, Output Voltage Min:400Mv, Output Voltage Max:32V, Polarity:-, Output Current Max:2.1A Rohs Compliant: Yes |Analog Devices LT3086EDHD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$6.4500 / $9.0300 | Buy Now |
DISTI #
505-LT3086EDHD#PBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 2.1A 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
10917 In Stock |
|
$4.9222 / $8.6800 | Buy Now |
DISTI #
584-LT3086EDHD#PBF
|
Mouser Electronics | LDO Voltage Regulators 40V, 2.1A L Drop Adj Lin Reg w/ Mon ing RoHS: Compliant | 2433 |
|
$6.1900 / $8.6800 | Buy Now |
|
Analog Devices Inc | 40V, 2.1A L Drop Adj Lin Reg w Min Qty: 1 Package Multiple: 73 | 2184 |
|
$3.6100 / $8.6800 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR POS ADJ 2.1A 16DFN | 2189 |
|
RFQ | |
DISTI #
LT3086EDHD#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 73 | 0 |
|
$4.6600 / $5.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3086EDHD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3086EDHD#PBF
Analog Devices Inc
40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1707 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.54 V | |
Dropout Voltage1-Nom | 0.33 V | |
Input-Output Voltage Differential-Max | 39.6 V | |
Input-Output Voltage Differential-Min | 1.15 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Line Regulation-Max (%/V) | 0.0052 | |
Load Regulation-Max(%) | 0.25% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2.1 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LT3086EDHD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3086EDHD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3086IDHD#PBF | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | Analog Devices Inc | LT3086EDHD#PBF vs LT3086IDHD#PBF |
LT3086MPFE#PBF | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | Analog Devices Inc | LT3086EDHD#PBF vs LT3086MPFE#PBF |
LT3086IR#PBF | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | Analog Devices Inc | LT3086EDHD#PBF vs LT3086IR#PBF |
LT3086MPR#PBF | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | Analog Devices Inc | LT3086EDHD#PBF vs LT3086MPR#PBF |
LT3086IFE#PBF | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | Analog Devices Inc | LT3086EDHD#PBF vs LT3086IFE#PBF |
LT3086EDHD#TRPBF | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | Analog Devices Inc | LT3086EDHD#PBF vs LT3086EDHD#TRPBF |
LT3086EFE#PBF | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | Analog Devices Inc | LT3086EDHD#PBF vs LT3086EFE#PBF |
LT3086MPFE#TRPBF | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | Analog Devices Inc | LT3086EDHD#PBF vs LT3086MPFE#TRPBF |
LT3086HFE#TRPBF | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | Analog Devices Inc | LT3086EDHD#PBF vs LT3086HFE#TRPBF |
LT3086IDHD#TRPBF | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | Analog Devices Inc | LT3086EDHD#PBF vs LT3086IDHD#TRPBF |