Part Details for LT3086IFE#TRPBF by Analog Devices Inc
Overview of LT3086IFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3086IFE#TRPBF | Analog Devices | 40V, 2.1A L Drop Adj Lin Reg w | |
LT3086IFE#PBF | Analog Devices | 40V, 2.1A L Drop Adj Lin Reg w | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT3086IFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
584-LT3086IFE#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 40V, 2.1A L Drop Adj Lin Reg w/ Mon ing RoHS: Compliant | 0 |
|
$5.4100 | Order Now |
|
Analog Devices Inc | 40V, 2.1A L Drop Adj Lin Reg w Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.0125 / $11.2500 | Buy Now |
DISTI #
LT3086IFE#TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.1800 / $5.3900 | Buy Now |
Part Details for LT3086IFE#TRPBF
LT3086IFE#TRPBF CAD Models
LT3086IFE#TRPBF Part Data Attributes
|
LT3086IFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3086IFE#TRPBF
Analog Devices Inc
40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BB) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.54 V | |
Dropout Voltage1-Nom | 0.33 V | |
Input-Output Voltage Differential-Max | 39.6 V | |
Input-Output Voltage Differential-Min | 1.15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Line Regulation-Max (%/V) | 0.0052 | |
Load Regulation-Max(%) | 0.25% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2.1 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for LT3086IFE#TRPBF
This table gives cross-reference parts and alternative options found for LT3086IFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3086IFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3086IFE#PBF | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | Analog Devices Inc | LT3086IFE#TRPBF vs LT3086IFE#PBF |
LT3086HFE#PBF | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | Analog Devices Inc | LT3086IFE#TRPBF vs LT3086HFE#PBF |
LT3086HFE#TRPBF | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | Analog Devices Inc | LT3086IFE#TRPBF vs LT3086HFE#TRPBF |
LT3086MPFE#TRPBF | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | Analog Devices Inc | LT3086IFE#TRPBF vs LT3086MPFE#TRPBF |
LT3086EFE#TRPBF | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | Analog Devices Inc | LT3086IFE#TRPBF vs LT3086EFE#TRPBF |
LT3086MPFE#PBF | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | Analog Devices Inc | LT3086IFE#TRPBF vs LT3086MPFE#PBF |
LT3086EFE#PBF | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | Analog Devices Inc | LT3086IFE#TRPBF vs LT3086EFE#PBF |