Part Details for LT3086IT7#PBF by Analog Devices Inc
Overview of LT3086IT7#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3086IT7#PBF | Analog Devices | 40V, 2.1A L Drop Adj Lin Reg w |
Price & Stock for LT3086IT7#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8612
|
Newark | Ldo, Adj, 2.1A, To-220, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.4V, Input Voltage Max:40V, No. Of Outputs:-, Output Voltage Min:400Mv, Output Voltage Max:32V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3086IT7#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$6.4000 / $9.8700 | Buy Now |
DISTI #
505-LT3086IT7#PBF-ND
|
DigiKey | IC REG LIN POS ADJ 2.1A TO220-7 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
200 In Stock |
|
$5.0295 / $11.2300 | Buy Now |
DISTI #
584-LT3086IT7#PBF
|
Mouser Electronics | LDO Voltage Regulators 40V, 2.1A L Drop Adj Lin Reg w/ Mon ing RoHS: Compliant | 105 |
|
$5.0200 / $10.4800 | Buy Now |
|
Analog Devices Inc | 40V, 2.1A L Drop Adj Lin Reg w Package Multiple: 50 | 40 |
|
$5.0295 / $11.2300 | Buy Now |
DISTI #
LT3086IT7#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$5.1600 / $5.6700 | Buy Now |
Part Details for LT3086IT7#PBF
LT3086IT7#PBF CAD Models
LT3086IT7#PBF Part Data Attributes
|
LT3086IT7#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3086IT7#PBF
Analog Devices Inc
40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-220, 7 PIN | |
Pin Count | 7 | |
Manufacturer Package Code | 05-08-1422 (STD) | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.54 V | |
Dropout Voltage1-Nom | 0.33 V | |
Input-Output Voltage Differential-Max | 39.6 V | |
Input-Output Voltage Differential-Min | 1.15 V | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.0052 | |
Load Regulation-Max(%) | 0.25% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2.1 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP7,.15,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |