-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800mA Single Resistor Rugged Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8615
|
Newark | Ldo, Adj, 0.8A, Sot-223, -40 To 150Deg C, Output Type:Adjustable, Input Voltage Min:1.2V, Input Voltage Max:36V, No. Of Outputs:-, Output Voltage Min:0V, Output Voltage Max:34.5V, Polarity:-, Output Current Max:800Ma Rohs Compliant: Yes |Analog Devices LT3088HST#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$5.5000 / $7.7000 | Buy Now |
DISTI #
LT3088HST#PBF-ND
|
DigiKey | IC REG LIN POS ADJ 800MA SOT223 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
163 In Stock |
|
$4.1996 / $7.4000 | Buy Now |
DISTI #
584-LT3088HST#PBF
|
Mouser Electronics | LDO Voltage Regulators 800mA 1x Res Rugged Lin Reg RoHS: Compliant | 229 |
|
$4.3200 / $7.6000 | Buy Now |
|
Analog Devices Inc | 800mA 1x Res Rugged Lin Reg Min Qty: 1 Package Multiple: 78 | 111 |
|
$3.0800 / $7.4000 | Buy Now |
DISTI #
LT3088HST#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 156 | 0 |
|
$3.9800 / $4.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3088HST#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3088HST#PBF
Analog Devices Inc
800mA Single Resistor Rugged Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-223, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1630 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.6 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.505 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 34.5 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.505 mm |