Part Details for LT3091EFE#TRPBF by Linear Technology
Overview of LT3091EFE#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3091EFE#TRPBF | Analog Devices | #36V, 1.5A Neg Lin Reg w/ Prog | |
LT3091EFE#PBF | Analog Devices | #36V, 1.5A Neg Lin Reg w/ Prog | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part Details for LT3091EFE#TRPBF
LT3091EFE#TRPBF CAD Models
LT3091EFE#TRPBF Part Data Attributes
|
LT3091EFE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3091EFE#TRPBF
Linear Technology
LT3091 - -36V, 1.5A Negative Linear Regulator with Programmable Current Limit; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-03-15 | |
Adjustability | ADJUSTABLE | |
JESD-609 Code | e3 | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | MATTE TIN |