Part Details for LT3092ETS8#TRMPBF by Analog Devices Inc
Results Overview of LT3092ETS8#TRMPBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3092ETS8#TRMPBF Information
LT3092ETS8#TRMPBF by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LT3092ETS8#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5401
|
Newark | Current Regulator, 40V, 0.2A, Sot-23-8, Ic Type:Current Source, Supply Voltage Min:1.2V, Supply Voltage Max:40V, Output Current Range Max:200Ma, Ic Case/Package:Sot-23, No. Of Pins:8 Pin, Initial Accuracy:1%, Qualification:Aec-Q100Rohs Compliant: Yes |Analog Devices LT3092ETS8#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1522 |
|
$2.5800 / $6.3100 | Buy Now |
|
DISTI #
505-LT3092ETS8#TRMPBFCT-ND
|
DigiKey | IC CURRENT SOURCE 1% TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6739 In Stock |
|
$2.6882 / $4.9000 | Buy Now |
|
DISTI #
584-LT3092ETS8TRMPBF
|
Mouser Electronics | Current & Power Monitors & Regulators 200mA 2-Terminal Progmable C Source RoHS: Compliant | 18997 |
|
$2.5000 / $6.1300 | Buy Now |
|
|
Analog Devices Inc | 200mA 2-Terminal Progmable C S Package Multiple: 500 | 3434 |
|
$2.5000 / $6.4000 | Buy Now |
|
DISTI #
35263889
|
Verical | 200mA 2-Terminal Programmable Current Source RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$2.4737 | Buy Now |
|
DISTI #
92122649
|
Verical | 200mA 2-Terminal Programmable Current Source RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2539 | Americas - 500 |
|
$2.3920 / $2.4200 | Buy Now |
|
DISTI #
LT3092ETS8TRMPBF
|
TME | IC: instrumentation amplifier, Ch: 1, 2÷40VDC, SOT23-8, Ch: single Min Qty: 1 | 0 |
|
$3.1400 / $4.3900 | RFQ |
|
DISTI #
LT3092ETS8TRMPB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$2.5800 / $2.7500 | Buy Now |
|
|
Win Source Electronics | IC CURRENT SOURCE 1% TSOT23-8 / Current Source Regulator 200mA TSOT-23-8 | 10090 |
|
$2.0572 / $2.6571 | Buy Now |
US Tariff Estimator: LT3092ETS8#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3092ETS8#TRMPBF
LT3092ETS8#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3092ETS8#TRMPBF Part Data Attributes
|
|
LT3092ETS8#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3092ETS8#TRMPBF
Analog Devices Inc
Analog Circuit, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop8,.1 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1637 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.1 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
LT3092ETS8#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum output current of the LT3092 is 2A. However, it's recommended to derate the output current based on the ambient temperature and the thermal resistance of the package.
-
To optimize the layout for the LT3092, it's recommended to follow a star-ground configuration, keep the input and output capacitors close to the device, and use a solid ground plane to reduce noise and improve thermal performance.
-
The recommended input capacitor value for the LT3092 is 10uF to 22uF, with an ESR of 0.1 ohms or less. However, the optimal value may vary depending on the input voltage and output current requirements.
-
The LT3092 is rated for operation up to 125°C, but it's recommended to derate the output current and consider thermal management strategies to ensure reliable operation in high-temperature environments.
-
To protect the LT3092 from input voltage transients, it's recommended to use a TVS diode or a transient voltage suppressor in parallel with the input capacitor to clamp voltage spikes and ensure reliable operation.