-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multioutput Power Management Solution with 4 Buck Switching and 3 LDO Linear Regulators with I2C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3042
|
Newark | Multi-Out Pwr Mgmt Solution W I2C Rohs Compliant: Yes |Analog Devices LT3380EUJM#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.1100 / $10.8300 | Buy Now |
DISTI #
161-LT3380EUJM#PBF-ND
|
DigiKey | IC REG QD BUCK/LNR 2.25MHZ 40QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
37 In Stock |
|
$7.1195 / $11.2400 | Buy Now |
DISTI #
584-LT3380EUJM#PBF
|
Mouser Electronics | Power Management Specialized - PMIC Multioutput Power Management Solution with 4 Buck Switching and 3 LDO Linear Regulators with I2C RoHS: Compliant | 39 |
|
$6.9600 / $11.2400 | Buy Now |
|
Analog Devices Inc | Multi-Out Pwr Mgmt Solution w Min Qty: 1 Package Multiple: 61 | 4644 |
|
$5.3000 / $11.2400 | Buy Now |
DISTI #
LT3380EUJM#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 61 | 0 |
|
$6.8400 / $7.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3380EUJM#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3380EUJM#PBF
Analog Devices Inc
Multioutput Power Management Solution with 4 Buck Switching and 3 LDO Linear Regulators with I2C
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 40 | |
Manufacturer Package Code | 05-08-1681 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-03-09 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N40 | |
Length | 6 mm | |
Number of Channels | 7 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,0.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +0.75V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |