There are no models available for this part yet.
Overview of LT3383HUJM#WTRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3383HUJM#PBF | Analog Devices | Multi-Out Pwr Mgmt Solution | |
LT3383HUJM#TRPBF | Analog Devices | Multi-Out Pwr Mgmt Solution | |
LT1014ISW#TRPBF | Analog Devices | 4x Prec Op Amp |
Price & Stock for LT3383HUJM#WTRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Analog Devices Inc | Multi-Out Pwr Mgmt Solution Min Qty: 2000 Package Multiple: 2000 | 86000 |
|
$6.1000 / $9.1600 | Buy Now |
CAD Models for LT3383HUJM#WTRPBF by Analog Devices Inc
Part Data Attributes for LT3383HUJM#WTRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Pin Count
|
40
|
Manufacturer Package Code
|
05-08-1681
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
INTEGRATED POWER MANAGEMENT UNIT
|
JESD-30 Code
|
S-PQCC-N40
|
Length
|
6 mm
|
Moisture Sensitivity Level
|
3
|
Number of Channels
|
7
|
Number of Functions
|
1
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC40,.25SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3.8 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Threshold Voltage-Nom
|
+0.4V
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
6 mm
|