Part Details for LT3434IFE by Linear Technology
Overview of LT3434IFE by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3434IFE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 35 |
|
$14.0000 / $21.5400 | Buy Now |
Part Details for LT3434IFE
LT3434IFE CAD Models
LT3434IFE Part Data Attributes
|
LT3434IFE
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3434IFE
Linear Technology
LT3434 - High Voltage 3A, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 230 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LT3434IFE
This table gives cross-reference parts and alternative options found for LT3434IFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3434IFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3434EFE | Switching Regulator, Current-mode, 6.5A, 230kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3434IFE vs LT3434EFE |
LT3434IFE#PBF | High Voltage 3A, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current | Analog Devices Inc | LT3434IFE vs LT3434IFE#PBF |
LT3434IFE | Switching Regulator, Current-mode, 6.5A, 230kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3434IFE vs LT3434IFE |
LT3434EFE#TRPBF | High Voltage 3A, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current | Analog Devices Inc | LT3434IFE vs LT3434EFE#TRPBF |
LT3434EFE#TR | LT3434 - High Voltage 3A, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3434IFE vs LT3434EFE#TR |
LT3434IFE#TR | Switching Regulator, Current-mode, 6.5A, 230kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3434IFE vs LT3434IFE#TR |
LT3434IFE#TR | LT3434 - High Voltage 3A, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3434IFE vs LT3434IFE#TR |
LT3434EFE#PBF | High Voltage 3A, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current | Analog Devices Inc | LT3434IFE vs LT3434EFE#PBF |