Part Details for LT3470EDDB#PBF by Analog Devices Inc
Overview of LT3470EDDB#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT3470EDDB#PBF
LT3470EDDB#PBF CAD Models
LT3470EDDB#PBF Part Data Attributes:
|
LT3470EDDB#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3470EDDB#PBF
Analog Devices Inc
Micropower Buck Regulator with Integrated Boost and Catch Diodes
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LT3470EDDB#PBF
This table gives cross-reference parts and alternative options found for LT3470EDDB#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3470EDDB#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3470IDDB#TRM | LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3470EDDB#PBF vs LT3470IDDB#TRM |
LT3470IDDB | Switching Regulator, Current-mode, 0.2A, PDSO8 | Analog Devices Inc | LT3470EDDB#PBF vs LT3470IDDB |
LT3470HDDB | IC 0.2 A SWITCHING REGULATOR, PDSO8, 3 X 2 MM, 0.75MM INCH HEIGHT, MO-229WECD-1, PLASTIC, DFN-8, Switching Regulator or Controller | Linear Technology | LT3470EDDB#PBF vs LT3470HDDB |
LT3470HDDB#PBF | LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT3470EDDB#PBF vs LT3470HDDB#PBF |
LT3470EDDB#TRM | LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3470EDDB#PBF vs LT3470EDDB#TRM |
LT3470EDDB#TR | Switching Regulator, Current-mode, 0.2A, PDSO8 | Analog Devices Inc | LT3470EDDB#PBF vs LT3470EDDB#TR |
LT3470EDDB#TRMPBF | Micropower Buck Regulator with Integrated Boost and Catch Diodes | Analog Devices Inc | LT3470EDDB#PBF vs LT3470EDDB#TRMPBF |
LT3470HDDB#TR | IC 0.2 A SWITCHING REGULATOR, PDSO8, 3 X 2 MM, 0.75MM INCH HEIGHT, MO-229WECD-1, PLASTIC, DFN-8, Switching Regulator or Controller | Linear Technology | LT3470EDDB#PBF vs LT3470HDDB#TR |
LT3470IDDB#PBF | Micropower Buck Regulator with Integrated Boost and Catch Diodes | Analog Devices Inc | LT3470EDDB#PBF vs LT3470IDDB#PBF |
LT3470EDDB#TRPBF | LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3470EDDB#PBF vs LT3470EDDB#TRPBF |