-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
90V Boost DC/DC Converter with APD Bias Current Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8677
|
Newark | Dc/Dc Conv, Boost, 1.1Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:2.5V, Input Voltage Max:16V, Output Current:360Ma, Ic Case/Package:Qfn-Ep, Product Range:- Rohs Compliant: Yes |Analog Devices LT3482EUD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 162 |
|
$6.7300 / $10.3300 | Buy Now |
DISTI #
505-LT3482EUD#PBF-ND
|
DigiKey | IC REG BOOST ADJ 280MA 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
180 In Stock |
|
$5.6313 / $9.9300 | Buy Now |
DISTI #
584-LT3482EUD#PBF
|
Mouser Electronics | Switching Voltage Regulators 90V Boost DC/DC Conv w/ APD Bias C Mon RoHS: Compliant | 875 |
|
$7.0900 / $9.9200 | Buy Now |
|
Analog Devices Inc | 90V Boost DC/DC Conv w/ APD Bi Min Qty: 1 Package Multiple: 121 | 399 |
|
$4.1300 / $9.9300 | Buy Now |
|
Ameya Holding Limited | IC REG BST SWITCHD CAP ADJ 16QFN | 399 |
|
RFQ | |
DISTI #
4024777
|
element14 Asia-Pacific | DC/DC CONV, BOOST, 1.1MHZ, 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 162 |
|
$5.9500 / $10.4880 | Buy Now |
DISTI #
4024777
|
Farnell | DC/DC CONV, BOOST, 1.1MHZ, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 162 |
|
$5.7154 / $9.8857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3482EUD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3482EUD#PBF
Analog Devices Inc
90V Boost DC/DC Converter with APD Bias Current Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 1300 kHz | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3482EUD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3482EUD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3482IUD#TRPBF | LT3482 - 90V Boost DC/DC Converter with APD Bias Current Monitor; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3482EUD#PBF vs LT3482IUD#TRPBF |
LT3482IUD#TRPBF | 90V Boost DC/DC Converter with APD Bias Current Monitor | Analog Devices Inc | LT3482EUD#PBF vs LT3482IUD#TRPBF |
LT3482EUD#PBF | LT3482 - 90V Boost DC/DC Converter with APD Bias Current Monitor; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3482EUD#PBF vs LT3482EUD#PBF |
LT3482IUD#PBF | LT3482 - 90V Boost DC/DC Converter with APD Bias Current Monitor; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3482EUD#PBF vs LT3482IUD#PBF |
LT3482IUD#PBF | 90V Boost DC/DC Converter with APD Bias Current Monitor | Analog Devices Inc | LT3482EUD#PBF vs LT3482IUD#PBF |
LT3482EUD#TRPBF | 90V Boost DC/DC Converter with APD Bias Current Monitor | Analog Devices Inc | LT3482EUD#PBF vs LT3482EUD#TRPBF |