Part Details for LT3482EUD#PBF by Linear Technology
Overview of LT3482EUD#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT3482EUD#PBF
LT3482EUD#PBF CAD Models
LT3482EUD#PBF Part Data Attributes
|
LT3482EUD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3482EUD#PBF
Linear Technology
LT3482 - 90V Boost DC/DC Converter with APD Bias Current Monitor; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | UD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 1300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3482EUD#PBF
This table gives cross-reference parts and alternative options found for LT3482EUD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3482EUD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3482IUD#TRPBF | LT3482 - 90V Boost DC/DC Converter with APD Bias Current Monitor; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3482EUD#PBF vs LT3482IUD#TRPBF |
LT3482EUD#PBF | 90V Boost DC/DC Converter with APD Bias Current Monitor | Analog Devices Inc | LT3482EUD#PBF vs LT3482EUD#PBF |
LT3482IUD#TRPBF | 90V Boost DC/DC Converter with APD Bias Current Monitor | Analog Devices Inc | LT3482EUD#PBF vs LT3482IUD#TRPBF |
LT3482IUD#PBF | LT3482 - 90V Boost DC/DC Converter with APD Bias Current Monitor; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3482EUD#PBF vs LT3482IUD#PBF |
LT3482IUD#PBF | 90V Boost DC/DC Converter with APD Bias Current Monitor | Analog Devices Inc | LT3482EUD#PBF vs LT3482IUD#PBF |
LT3482EUD#TRPBF | 90V Boost DC/DC Converter with APD Bias Current Monitor | Analog Devices Inc | LT3482EUD#PBF vs LT3482EUD#TRPBF |