Part Details for LT3496EUFD#TRPBF by Analog Devices Inc
Overview of LT3496EUFD#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3496EUFD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3496EUFD#TRPBFCT-ND
|
DigiKey | IC LED DRIVER RGLTR PWM 1A 28QFN Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2494 In Stock |
|
$5.5015 / $10.0700 | Buy Now |
DISTI #
584-LT3496EUFD#TRPBF
|
Mouser Electronics | LED Lighting Drivers Triple Output LED Driver RoHS: Compliant | 0 |
|
$5.6500 | Order Now |
|
Analog Devices Inc | 3x Out LED Drvr Min Qty: 1 Package Multiple: 2500 | 22999 |
|
$5.5015 / $10.0700 | Buy Now |
Part Details for LT3496EUFD#TRPBF
LT3496EUFD#TRPBF CAD Models
LT3496EUFD#TRPBF Part Data Attributes
|
LT3496EUFD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3496EUFD#TRPBF
Analog Devices Inc
Triple Output LED Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 5 MM, LEAD FREE, PLASTIC, MO-220, QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Data Input Mode | PARALLEL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
fmax-Min | 1.9 MHz |
Alternate Parts for LT3496EUFD#TRPBF
This table gives cross-reference parts and alternative options found for LT3496EUFD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3496EUFD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3496EUFD#PBF | LT3496 - Triple Output LED Driver; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LT3496EUFD#TRPBF vs LT3496EUFD#PBF |
LT3496HUFD#TRPBF | Triple Output LED Driver | Analog Devices Inc | LT3496EUFD#TRPBF vs LT3496HUFD#TRPBF |
LT3496HUFD#TRPBF | LT3496 - Triple Output LED Driver; Package: QFN; Pins: 28; Temperature Range: -40°C to 125°C | Linear Technology | LT3496EUFD#TRPBF vs LT3496HUFD#TRPBF |
LT3496IUFD#TRPBF | LT3496 - Triple Output LED Driver; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LT3496EUFD#TRPBF vs LT3496IUFD#TRPBF |
LT3496IUFD#TRPBF | Triple Output LED Driver | Analog Devices Inc | LT3496EUFD#TRPBF vs LT3496IUFD#TRPBF |
LT3496HUFD#PBF | Triple Output LED Driver | Analog Devices Inc | LT3496EUFD#TRPBF vs LT3496HUFD#PBF |
LT3496EUFD#PBF | Triple Output LED Driver | Analog Devices Inc | LT3496EUFD#TRPBF vs LT3496EUFD#PBF |
LT3496IUFD#PBF | LT3496 - Triple Output LED Driver; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LT3496EUFD#TRPBF vs LT3496IUFD#PBF |
LT3496IUFD#PBF | Triple Output LED Driver | Analog Devices Inc | LT3496EUFD#TRPBF vs LT3496IUFD#PBF |