-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A, 2.2MHz Step-Down Switching Regulator in 2mm x 3mm DFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8693
|
Newark | Dc/Dc Conv, Buck, 2.2Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3.6V, Input Voltage Max:20V, Output Current:1A, Ic Case/Package:Dfn-Ep, No. Of Pins:6Pins Rohs Compliant: Yes |Analog Devices LT3503EDCB#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 33 |
|
$4.8400 / $6.7700 | Buy Now |
DISTI #
LT3503EDCB#TRMPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 1A 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1496 In Stock |
|
$3.5582 / $6.5100 | Buy Now |
DISTI #
584-LT3503EDCBTRMPBF
|
Mouser Electronics | Switching Voltage Regulators 1A, 2.2MHz Buck Sw Reg in 2 x 3 DFN RoHS: Compliant | 826 |
|
$3.6900 / $6.5100 | Buy Now |
|
Analog Devices Inc | 1A, 2.2MHz Buck Sw Reg in 2 x Min Qty: 1 Package Multiple: 500 | 2300 |
|
$3.5582 / $6.5100 | Buy Now |
|
Ameya Holding Limited | LT3503EDCB#TRMPBF , 直流-直流转换器, 降压, 2.4 MHz, 6针 DFN封装 | 1928 |
|
RFQ | |
|
NexGen Digital | 175 |
|
RFQ | ||
DISTI #
4024808RL
|
element14 Asia-Pacific | DC/DC CONV, BUCK, 2.2MHZ, 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 33 |
|
$3.8766 / $6.1821 | Buy Now |
DISTI #
4024808
|
element14 Asia-Pacific | DC/DC CONV, BUCK, 2.2MHZ, 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 33 |
|
$3.8766 / $6.8355 | Buy Now |
DISTI #
4024808
|
Farnell | DC/DC CONV, BUCK, 2.2MHZ, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 33 |
|
$3.6962 / $6.5153 | Buy Now |
DISTI #
4024808RL
|
Farnell | DC/DC CONV, BUCK, 2.2MHZ, 85DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 33 |
|
$3.6962 / $5.9014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3503EDCB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3503EDCB#TRMPBF
Analog Devices Inc
1A, 2.2MHz Step-Down Switching Regulator in 2mm x 3mm DFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1715 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LT3503EDCB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3503EDCB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3503EDCB | LT3503 - 1A, 2.2MHz Step-Down Switching Regulator in 2mm x 3mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3503EDCB#TRMPBF vs LT3503EDCB |
LT3503EDCB#TRM | LT3503 - 1A, 2.2MHz Step-Down Switching Regulator in 2mm x 3mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3503EDCB#TRMPBF vs LT3503EDCB#TRM |
LT3503EDCB#TRPBF | LT3503 - 1A, 2.2MHz Step-Down Switching Regulator in 2mm x 3mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3503EDCB#TRMPBF vs LT3503EDCB#TRPBF |
LT3503EDCB#TRPBF | 1A, 2.2MHz Step-Down Switching Regulator in 2mm x 3mm DFN | Analog Devices Inc | LT3503EDCB#TRMPBF vs LT3503EDCB#TRPBF |
LT3503EDCB#TR | LT3503 - 1A, 2.2MHz Step-Down Switching Regulator in 2mm x 3mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3503EDCB#TRMPBF vs LT3503EDCB#TR |
LT3503EDCB#TRMPBF | LT3503 - 1A, 2.2MHz Step-Down Switching Regulator in 2mm x 3mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3503EDCB#TRMPBF vs LT3503EDCB#TRMPBF |