There are no models available for this part yet.
Overview of LT3518EUF#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3518EUF#TRPBF | Analog Devices | Full-Featured LED Drvr w/ 2.3A | |
LT3518EUF#PBF | Analog Devices | Full-Featured LED Drvr w/ 2.3A | |
DC1160A | Analog Devices | LT3518EUF Demo Board |
Price & Stock for LT3518EUF#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC LED DRVR RGLTR DIM 2.3A 16QFN | 800 |
|
$164.9260 / $183.9560 | Buy Now |
CAD Models for LT3518EUF#PBF by Linear Technology
Part Data Attributes for LT3518EUF#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
QFN
|
Package Description
|
QFN-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
UF
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
S-PQCC-N16
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Multiplexed Display Capability
|
NO
|
Number of Functions
|
1
|
Number of Segments
|
3
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC16,.16SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max
|
30 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4 mm
|
Alternate Parts for LT3518EUF#PBF
This table gives cross-reference parts and alternative options found for LT3518EUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3518EUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3518EUF#PBF | Full-Featured LED Driver with 2.3A Switch Current | Analog Devices Inc | LT3518EUF#PBF vs LT3518EUF#PBF |
LT3518EUF#TRPBF | LT3518 - Full-Featured LED Driver with 2.3A Switch Current; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3518EUF#PBF vs LT3518EUF#TRPBF |
LT3518EUF#TRPBF | Full-Featured LED Driver with 2.3A Switch Current | Analog Devices Inc | LT3518EUF#PBF vs LT3518EUF#TRPBF |
LT3518IUF#TRPBF | Full-Featured LED Driver with 2.3A Switch Current | Analog Devices Inc | LT3518EUF#PBF vs LT3518IUF#TRPBF |
LT3518IUF#PBF | LT3518 - Full-Featured LED Driver with 2.3A Switch Current; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3518EUF#PBF vs LT3518IUF#PBF |