Part Details for LT3652HVIDD#PBF by Analog Devices Inc
Overview of LT3652HVIDD#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LT3652HVIDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3080
|
Newark | Battery Charger Ic, Lifepo4, Dfn-Ep-12 Rohs Compliant: Yes |Analog Devices LT3652HVIDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.0800 / $10.5100 | Buy Now |
DISTI #
LT3652HVIDD#PBF-ND
|
DigiKey | IC BAT CHG MULT-CHEM 4-5CL 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
162 In Stock |
|
$6.0403 / $10.6500 | Buy Now |
DISTI #
584-LT3652HVIDD#PBF
|
Mouser Electronics | Battery Management Pwr Track 2A Bat Chr RoHS: Compliant | 193 |
|
$6.0300 / $10.6400 | Buy Now |
|
Analog Devices Inc | Pwr Track 2A Bat Chr Min Qty: 1 Package Multiple: 121 | 1848 |
|
$4.4300 / $10.6500 | Buy Now |
|
Rochester Electronics | LT3652HV - Power Tracking 2A Battery Charger RoHS: Compliant Status: Active Min Qty: 1 | 48 |
|
$5.4900 / $6.4600 | Buy Now |
DISTI #
LT3652HVIDD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$5.7200 / $6.2700 | Buy Now |
Part Details for LT3652HVIDD#PBF
LT3652HVIDD#PBF CAD Models
LT3652HVIDD#PBF Part Data Attributes
|
LT3652HVIDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3652HVIDD#PBF
Analog Devices Inc
Power Tracking 2A Battery Charger
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1725 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,18 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Supply Voltage-Max (Vsup) | 34 V | |
Supply Voltage-Min (Vsup) | 4.95 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3652HVIDD#PBF
This table gives cross-reference parts and alternative options found for LT3652HVIDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3652HVIDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3652HVEDD#PBF | LT3652HV - Power Tracking 2A Battery Charger; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3652HVIDD#PBF vs LT3652HVEDD#PBF |
LT3652HVIDD#TRPBF | Power Tracking 2A Battery Charger | Analog Devices Inc | LT3652HVIDD#PBF vs LT3652HVIDD#TRPBF |
LT3652HVEDD#TRPBF | Power Tracking 2A Battery Charger | Analog Devices Inc | LT3652HVIDD#PBF vs LT3652HVEDD#TRPBF |
LT3652HVIDD#PBF | LT3652HV - Power Tracking 2A Battery Charger; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3652HVIDD#PBF vs LT3652HVIDD#PBF |