Part Details for LT3652IMSE#PBF by Linear Technology
Overview of LT3652IMSE#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3652IMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | BATTERY CHARGE CONTROLLER, 1000 KHZ SWITCHING FREQ-MAX, PDSO12 | 4 |
|
$6.2678 / $8.5470 | Buy Now |
|
Win Source Electronics | IC BATT CHARGER SOLAR 2A 12MSOP / Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol 2000mA 4.2V Automotive 12-Pin MSOP EP Tube | 32052 |
|
$3.7310 / $5.5960 | Buy Now |
Part Details for LT3652IMSE#PBF
LT3652IMSE#PBF CAD Models
LT3652IMSE#PBF Part Data Attributes:
|
LT3652IMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3652IMSE#PBF
Linear Technology
LT3652 - Power Tracking 2A Battery Charger for Solar Power; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4.95 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3652IMSE#PBF
This table gives cross-reference parts and alternative options found for LT3652IMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3652IMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3652EMSE#TRPBF | Power Tracking 2A Battery Charger for Solar Power | Analog Devices Inc | LT3652IMSE#PBF vs LT3652EMSE#TRPBF |
LT3652EMSE#TRPBF | LT3652 - Power Tracking 2A Battery Charger for Solar Power; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3652IMSE#PBF vs LT3652EMSE#TRPBF |
LT3652IMSE#PBF | Power Tracking 2A Battery Charger for Solar Power | Analog Devices Inc | LT3652IMSE#PBF vs LT3652IMSE#PBF |