Part Details for LT3746IUHH#PBF by Analog Devices Inc
Overview of LT3746IUHH#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3746IUHH#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3746IUHH#PBF-ND
|
DigiKey | IC LED DRVR CTRLR PWM 30MA 56QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
120 In Stock |
|
$8.7046 / $13.7400 | Buy Now |
DISTI #
584-LT3746IUHH#PBF
|
Mouser Electronics | LED Lighting Drivers 32-Channel 20mA LED Driver with Buck Controller RoHS: Compliant | 40 |
|
$9.4800 / $13.7400 | Buy Now |
|
Analog Devices Inc | 32-Ch 20mA LED Drvr w/ Buck Cn Min Qty: 1 Package Multiple: 40 | 2024 |
|
$8.7046 / $13.7400 | Buy Now |
DISTI #
LT3746IUHH#PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 40 | 0 |
|
$8.3600 / $9.7200 | Buy Now |
Part Details for LT3746IUHH#PBF
LT3746IUHH#PBF CAD Models
LT3746IUHH#PBF Part Data Attributes:
|
LT3746IUHH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3746IUHH#PBF
Analog Devices Inc
32-Channel 20mA LED Driver with Buck Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 9 X 5 MM, LEAD FREE, PLASTIC, QFN-56 | |
Pin Count | 56 | |
Manufacturer Package Code | 05-08-1727 | |
Reach Compliance Code | compliant | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 55 V | |
Supply Voltage1-Min | 6 V | |
Supply Voltage1-Nom | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
fmax-Min | 30 MHz |