Filter Your Search
1 - 2 of 2 results
|
LT3746IUHH#PBF
Linear Technology
|
$5.3382 | Yes | Transferred | 3.3 V | 24 V | 32 | SERIAL | BIPOLAR | 30 MHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 3 V | 55 V | 6 V | YES | AUTOMOTIVE | R-PQCC-N56 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | HVQCCN | LCC56,.19X.35,16 | RECTANGULAR | CHIP CARRIER | MATTE TIN | NO LEAD | 400 µm | QUAD | 9 mm | 800 µm | 5 mm | LINEAR TECHNOLOGY CORP | QFN | 9 X 5 MM, LEAD FREE, PLASTIC, QFN-56 | 56 | UHH | compliant | EAR99 | 8542.39.00.01 | |||
|
LT3746IUHH#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 24 V | 32 | SERIAL | BIPOLAR | 30 MHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 3 V | 55 V | 6 V | YES | AUTOMOTIVE | R-PQCC-N56 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 9 mm | 800 µm | 5 mm | ANALOG DEVICES INC | 9 X 5 MM, LEAD FREE, PLASTIC, QFN-56 | 56 | 05-08-1727 | compliant |