There are no models available for this part yet.
Overview of LT3752HFE#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3752HFE#TRPBF | Analog Devices | Active Clamp Sync For Cntrs w/ | |
LT3752HFE-1#TRPBF | Analog Devices | Active Clamp Sync For Cntrs w/ | |
LT3752HFE-1#WTRPBF | Analog Devices | Active Clamp Sync For Cntrs w/ |
Price & Stock for LT3752HFE#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LT3752HFE#TRPBF-ND
|
DigiKey | IC REG CTRLR FWRD CONV 38TSSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9750 | Buy Now | |
DISTI #
584-LT3752HFE#TRPBF
|
Mouser Electronics | Switching Controllers Active Clamp Sync For Cntrs w/ Int House RoHS: Compliant | 0 |
|
$6.2700 | Order Now | |
Analog Devices Inc | Active Clamp Sync For Cntrs w/ Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$4.7800 / $6.7200 | Buy Now | ||
DISTI #
LT3752HFE#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$6.1700 / $6.4200 | Buy Now |
CAD Models for LT3752HFE#TRPBF by Analog Devices Inc
Part Data Attributes for LT3752HFE#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
TSSOP-38/31
|
Pin Count
|
38
|
Manufacturer Package Code
|
05-08-1865
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
100 V
|
Input Voltage-Min
|
6.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G31
|
JESD-609 Code
|
e3
|
Length
|
9.7 mm
|
Number of Functions
|
1
|
Number of Terminals
|
31
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP31/38,.25,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Seated Height-Max
|
1.2 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for LT3752HFE#TRPBF
This table gives cross-reference parts and alternative options found for LT3752HFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3752HFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3752EFE#PBF | LT3752EFE#PBF | Analog Devices Inc | LT3752HFE#TRPBF vs LT3752EFE#PBF |
LT3752HFE#WTRPBF | LT3752HFE#WTRPBF | Analog Devices Inc | LT3752HFE#TRPBF vs LT3752HFE#WTRPBF |
LT3752MPFE#PBF | LT3752MPFE#PBF | Analog Devices Inc | LT3752HFE#TRPBF vs LT3752MPFE#PBF |
LT3752EFE#WTRPBF | LT3752EFE#WTRPBF | Analog Devices Inc | LT3752HFE#TRPBF vs LT3752EFE#WTRPBF |
LT3752MPFE#TRPBF | LT3752MPFE#TRPBF | Analog Devices Inc | LT3752HFE#TRPBF vs LT3752MPFE#TRPBF |
LT3752EFE#TRPBF | LT3752EFE#TRPBF | Analog Devices Inc | LT3752HFE#TRPBF vs LT3752EFE#TRPBF |
LT3752IFE#WPBF | LT3752IFE#WPBF | Analog Devices Inc | LT3752HFE#TRPBF vs LT3752IFE#WPBF |
LT3752IFE#PBF | LT3752IFE#PBF | Analog Devices Inc | LT3752HFE#TRPBF vs LT3752IFE#PBF |
LT3752EFE#WPBF | LT3752EFE#WPBF | Analog Devices Inc | LT3752HFE#TRPBF vs LT3752EFE#WPBF |
LT3752HFE#WPBF | LT3752HFE#WPBF | Analog Devices Inc | LT3752HFE#TRPBF vs LT3752HFE#WPBF |