There are no models available for this part yet.
Overview of LT3752IFE#WTRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3752IFE#PBF | Analog Devices | Active Clamp Sync For Cntrs w/ | |
LT3752IFE#TRPBF | Analog Devices | Active Clamp Sync For Cntrs w/ | |
LT3752IFE-1#PBF | Analog Devices | Active Clamp Sync For Cntrs w/ |
Price & Stock for LT3752IFE#WTRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Analog Devices Inc | Active Clamp Sync For Cntrs w/ Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$4.6700 / $7.3700 | Buy Now |
CAD Models for LT3752IFE#WTRPBF by Analog Devices Inc
Part Data Attributes for LT3752IFE#WTRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
TSSOP-38/31
|
Pin Count
|
38
|
Manufacturer Package Code
|
05-08-1865
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2019-06-26
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
100 V
|
Input Voltage-Min
|
6.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G31
|
JESD-609 Code
|
e3
|
Length
|
9.7 mm
|
Number of Functions
|
1
|
Number of Terminals
|
31
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP31/38,.25,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.2 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for LT3752IFE#WTRPBF
This table gives cross-reference parts and alternative options found for LT3752IFE#WTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3752IFE#WTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3752HFE#TRPBF | LT3752HFE#TRPBF | Analog Devices Inc | LT3752IFE#WTRPBF vs LT3752HFE#TRPBF |
LT3752EFE#PBF | LT3752EFE#PBF | Analog Devices Inc | LT3752IFE#WTRPBF vs LT3752EFE#PBF |
LT3752HFE#WTRPBF | LT3752HFE#WTRPBF | Analog Devices Inc | LT3752IFE#WTRPBF vs LT3752HFE#WTRPBF |
LT3752MPFE#PBF | LT3752MPFE#PBF | Analog Devices Inc | LT3752IFE#WTRPBF vs LT3752MPFE#PBF |
LT3752EFE#WTRPBF | LT3752EFE#WTRPBF | Analog Devices Inc | LT3752IFE#WTRPBF vs LT3752EFE#WTRPBF |
LT3752MPFE#TRPBF | LT3752MPFE#TRPBF | Analog Devices Inc | LT3752IFE#WTRPBF vs LT3752MPFE#TRPBF |
LT3752EFE#TRPBF | LT3752EFE#TRPBF | Analog Devices Inc | LT3752IFE#WTRPBF vs LT3752EFE#TRPBF |
LT3752IFE#WPBF | LT3752IFE#WPBF | Analog Devices Inc | LT3752IFE#WTRPBF vs LT3752IFE#WPBF |
LT3752IFE#PBF | LT3752IFE#PBF | Analog Devices Inc | LT3752IFE#WTRPBF vs LT3752IFE#PBF |
LT3752EFE#WPBF | LT3752EFE#WPBF | Analog Devices Inc | LT3752IFE#WTRPBF vs LT3752EFE#WPBF |