Part Details for LT3759EMSE#TRPBF by Analog Devices Inc
Overview of LT3759EMSE#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3759EMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3759EMSE#TRPBFCT-ND
|
DigiKey | IC REG CTRLR MULT TOP 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7386 In Stock |
|
$3.7289 | Buy Now |
DISTI #
584-LT3759EMSE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Wide Input Voltage Range Boost/SEPIC/Inverting Controller RoHS: Compliant | 16813 |
|
$3.7200 / $6.8300 | Buy Now |
|
Analog Devices Inc | Wide In V Rng Boost/SEPIC/Inv Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$3.7289 / $6.8300 | Buy Now |
Part Details for LT3759EMSE#TRPBF
LT3759EMSE#TRPBF CAD Models
LT3759EMSE#TRPBF Part Data Attributes
|
LT3759EMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3759EMSE#TRPBF
Analog Devices Inc
Wide Input Voltage Range Boost/SEPIC/Inverting Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 1.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 4.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3759EMSE#TRPBF
This table gives cross-reference parts and alternative options found for LT3759EMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3759EMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3759IMSE#TRPBF | Wide Input Voltage Range Boost/SEPIC/Inverting Controller | Analog Devices Inc | LT3759EMSE#TRPBF vs LT3759IMSE#TRPBF |
LT3759EMSE#PBF | Wide Input Voltage Range Boost/SEPIC/Inverting Controller | Analog Devices Inc | LT3759EMSE#TRPBF vs LT3759EMSE#PBF |
LT3759HMSE#PBF | Wide Input Voltage Range Boost/SEPIC/Inverting Controller | Analog Devices Inc | LT3759EMSE#TRPBF vs LT3759HMSE#PBF |