Part Details for LT3825EFE#PBF by Linear Technology
Overview of LT3825EFE#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3825EFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 129 |
|
RFQ | ||
|
Chip1Cloud | IC REG CTRLR FLYBACK 16TSSOP / DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TSSOP EP Tube | 12300 |
|
RFQ |
Part Details for LT3825EFE#PBF
LT3825EFE#PBF CAD Models
LT3825EFE#PBF Part Data Attributes
|
LT3825EFE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3825EFE#PBF
Linear Technology
LT3825 - Isolated No-Opto Synchronous Flyback Controller with Wide Input Supply Range; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.4 MM, ROHS COMPLIANT, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 250 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT3825EFE#PBF
This table gives cross-reference parts and alternative options found for LT3825EFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3825EFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3825EFE#TRPBF | Isolated No-Opto Synchronous Flyback Controller with Wide Input Supply Range | Analog Devices Inc | LT3825EFE#PBF vs LT3825EFE#TRPBF |
LT3825EFE#TRPBF | LT3825 - Isolated No-Opto Synchronous Flyback Controller with Wide Input Supply Range; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3825EFE#PBF vs LT3825EFE#TRPBF |
LT3825EFE#PBF | Isolated No-Opto Synchronous Flyback Controller with Wide Input Supply Range | Analog Devices Inc | LT3825EFE#PBF vs LT3825EFE#PBF |
LT3825EFE#TR | Switching Controller, Current-mode, 250kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3825EFE#PBF vs LT3825EFE#TR |
LT3825EFE | Switching Controller, Current-mode, 250kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3825EFE#PBF vs LT3825EFE |