Part Details for LT3980EMSE#TRPBF by Linear Technology
Overview of LT3980EMSE#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3980EMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC REG BUCK ADJ 2A 16MSOP | 2500 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 2A 16MSOP | 23340 |
|
$7.1600 / $10.7400 | Buy Now |
Part Details for LT3980EMSE#TRPBF
LT3980EMSE#TRPBF CAD Models
LT3980EMSE#TRPBF Part Data Attributes:
|
LT3980EMSE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3980EMSE#TRPBF
Linear Technology
LT3980 - 58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUMMY VAL | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 58 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2550 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3980EMSE#TRPBF
This table gives cross-reference parts and alternative options found for LT3980EMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3980EMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3980HMSE#PBF | 58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current | Analog Devices Inc | LT3980EMSE#TRPBF vs LT3980HMSE#PBF |
LT3980EMSE#TRPBF | 58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current | Analog Devices Inc | LT3980EMSE#TRPBF vs LT3980EMSE#TRPBF |
LT3980EMSE#PBF | 58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current | Analog Devices Inc | LT3980EMSE#TRPBF vs LT3980EMSE#PBF |
LT3980HMSE#PBF | LT3980 - 58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LT3980EMSE#TRPBF vs LT3980HMSE#PBF |
LT3980EMSE#PBF | LT3980 - 58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3980EMSE#TRPBF vs LT3980EMSE#PBF |
LT3980IMSE#PBF | LT3980 - 58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3980EMSE#TRPBF vs LT3980IMSE#PBF |
LT3980HMSE#TRPBF | LT3980 - 58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LT3980EMSE#TRPBF vs LT3980HMSE#TRPBF |