Part Details for LT4430ES6#TRMPBF by Linear Technology
Results Overview of LT4430ES6#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4430ES6#TRMPBF Information
LT4430ES6#TRMPBF by Linear Technology is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LT4430ES6#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC OPTOCOUPLER GATE DRVR SOT23-6 | 41000 |
|
$3.9178 / $5.8755 | Buy Now |
US Tariff Estimator: LT4430ES6#TRMPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT4430ES6#TRMPBF
LT4430ES6#TRMPBF Part Data Attributes
|
|
LT4430ES6#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT4430ES6#TRMPBF
Linear Technology
LT4430 - Secondary-Side Optocoupler Driver; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT | |
| Package Description | Vssop, Tsop6,.11,37 | |
| Pin Count | 6 | |
| Manufacturer Package Code | S6 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Interface IC Type | Interface Circuit | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max | 20 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for LT4430ES6#TRMPBF
This table gives cross-reference parts and alternative options found for LT4430ES6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4430ES6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT4430ES6#TRPBF | Analog Devices Inc | $3.4299 | Interface Circuit, BIPolar, PDSO6 | LT4430ES6#TRMPBF vs LT4430ES6#TRPBF |
| LT4430ES6 | Analog Devices Inc | Check for Price | Interface Circuit, PDSO6 | LT4430ES6#TRMPBF vs LT4430ES6 |
LT4430ES6#TRMPBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the IC, and use short, wide traces for the high-current paths.
-
Ensure that the output voltage is within the specified range, and the input voltage is above the minimum required voltage. Also, use a minimum of 10uF output capacitance and a 1uF input capacitance, and place them close to the IC.
-
The maximum ambient temperature for the LT4430ES6 is 85°C. However, the junction temperature should not exceed 125°C to ensure reliable operation.
-
Yes, the LT4430ES6 is suitable for high-reliability applications. It is manufactured using a proprietary BiCMOS process and is designed to meet the requirements of high-reliability applications.
-
Use a voltage supervisor or a reset IC to monitor the input voltage and reset the system if it falls outside the specified range. Also, consider using a TVS diode or a zener diode to protect the IC from overvoltage conditions.