-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Matched Resistor Network
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT5400ACMS8E-2#TRPBF | Analog Devices | 4x Matched Res Network | |
LT5400ACMS8E-5#TRPBF | Analog Devices | 4x Matched Res Network | |
LT5400ACMS8E-4#TRPBF | Analog Devices | 4x Matched Res Network |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT5400ACMS8E-3#TRPBF-ND
|
DigiKey | RES ARRAY 4 RES MULT OHM 8TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.9500 | Buy Now |
DISTI #
584-5400ACMS8E-3TPF
|
Mouser Electronics | Resistor Networks & Arrays 4x Matched Res Network RoHS: Compliant | 0 |
|
$13.6800 | Order Now |
|
Analog Devices Inc | 4x Matched Res Network Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$10.3600 / $14.3300 | Buy Now |
DISTI #
LT5400ACMS8E3TR
|
Richardson RFPD | SMT ARRAY RoHS: Compliant Min Qty: 2500 | 0 |
|
$13.3700 / $13.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT5400ACMS8E-3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT5400ACMS8E-3#TRPBF
Analog Devices Inc
Quad Matched Resistor Network
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Element Power Dissipation | 0.8 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1212 | |
Surface Mount | YES | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 1 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 7.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for LT5400ACMS8E-3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5400ACMS8E-3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5400AHMS8E-3#PBF | Quad Matched Resistor Network | Analog Devices Inc | LT5400ACMS8E-3#TRPBF vs LT5400AHMS8E-3#PBF |
LT5400AIMS8E-3#PBF | Quad Matched Resistor Network | Analog Devices Inc | LT5400ACMS8E-3#TRPBF vs LT5400AIMS8E-3#PBF |