There are no models available for this part yet.
Overview of LT5400BMPMS8E-6#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT5400BMPMS8E-6#TRPBF | Analog Devices | 4x Matched Res Network | |
LT5400BMPMS8E-1#PBF | Analog Devices | 4x Matched Res Network | |
LT5400BMPMS8E-7#PBF | Analog Devices | 4x Matched Res Network |
Price & Stock for LT5400BMPMS8E-6#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LT5400BMPMS8E-6#PBF-ND
|
DigiKey | RES ARRAY 4 RES MULT OHM 8TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
45 In Stock |
|
$12.9500 / $27.5100 | Buy Now | |
DISTI #
584-5400BMPMS8E-6PBF
|
Mouser Electronics | Resistor Networks & Arrays 4x Matched Res Network RoHS: Compliant | 50 |
|
$12.9400 / $23.2700 | Buy Now | |
Analog Devices Inc | 4x Matched Res Network Package Multiple: 50 | 3709 |
|
$10.3600 / $27.5100 | Buy Now | ||
DISTI #
LT5400BMPMS8E6P
|
Richardson RFPD | SMT ARRAY RoHS: Compliant Min Qty: 50 | 0 |
|
$13.3700 / $15.5400 | Buy Now |
CAD Models for LT5400BMPMS8E-6#PBF by Analog Devices Inc
Part Data Attributes for LT5400BMPMS8E-6#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
MSOP
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1662
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Element Power Dissipation
|
0.8 W
|
First Element Resistance
|
5000 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
1000 Ω
|
Size Code
|
1212
|
Surface Mount
|
YES
|
Temperature Coefficient
|
25 ppm/°C
|
Temperature Coefficient Tracking
|
1 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
GULL WING
|
Tolerance
|
7.5%
|
Working Voltage
|
75 V
|
Alternate Parts for LT5400BMPMS8E-6#PBF
This table gives cross-reference parts and alternative options found for LT5400BMPMS8E-6#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5400BMPMS8E-6#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5400BIMS8E-6#TRPBF | Quad Matched Resistor Network | Analog Devices Inc | LT5400BMPMS8E-6#PBF vs LT5400BIMS8E-6#TRPBF |
LT5400BCMS8E-6#TRPBF | Quad Matched Resistor Network | Analog Devices Inc | LT5400BMPMS8E-6#PBF vs LT5400BCMS8E-6#TRPBF |
LT5400BCMS8E-6#PBF | Quad Matched Resistor Network | Analog Devices Inc | LT5400BMPMS8E-6#PBF vs LT5400BCMS8E-6#PBF |
LT5400BIMS8E-6#PBF | Quad Matched Resistor Network | Analog Devices Inc | LT5400BMPMS8E-6#PBF vs LT5400BIMS8E-6#PBF |
LT5400BHMS8E-6#TRPBF | Quad Matched Resistor Network | Analog Devices Inc | LT5400BMPMS8E-6#PBF vs LT5400BHMS8E-6#TRPBF |