-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.7GHz to 1.4GHz High Linearity Upconverting Mixer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT5519EUF#PBF-ND
|
DigiKey | IC MIXER 700MHZ-1.4GHZ UP 16QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.7240 / $12.2000 | Buy Now |
DISTI #
584-LT5519EUF#PBF
|
Mouser Electronics | RF Mixer 0.7GHz to 1.4GHz Hi Linity Upconverting RoHS: Compliant | 75 |
|
$7.6200 / $12.1800 | Buy Now |
|
Analog Devices Inc | 0.7GHz to 1.4GHz Hi Linity Upc Min Qty: 1 Package Multiple: 91 | 6006 |
|
$5.7500 / $12.2000 | Buy Now |
|
Rochester Electronics | LT5519 - 700MHz to 1.4GHz Upconverting Mixer RoHS: Compliant Status: Active Min Qty: 1 | 687 |
|
$7.1300 / $8.3900 | Buy Now |
DISTI #
LT5519EUF#PBF
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 91 | 0 |
|
$7.4300 / $8.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT5519EUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT5519EUF#PBF
Analog Devices Inc
0.7GHz to 1.4GHz High Linearity Upconverting Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, PLASTIC, MO-220-WGGC, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1692 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |