Part Details for LT5519EUF#TRPBF by Analog Devices Inc
Overview of LT5519EUF#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT5519EUF#TRPBF | Analog Devices | 0.7GHz to 1.4GHz Hi Linity Upc | |
LT5519EUF#PBF | Analog Devices | 0.7GHz to 1.4GHz Hi Linity Upc | |
DC733A | Analog Devices | LT5519EUF - High Signal Level |
Price & Stock for LT5519EUF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT5519EUF#TRPBF-ND
|
DigiKey | IC MIXER 700MHZ-1.4GHZ UP 16QFN Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.1875 | Buy Now |
DISTI #
584-LT5519EUF#TRPBF
|
Mouser Electronics | RF Mixer 0.7GHz to 1.4GHz Hi Linity Upconverting RoHS: Compliant | 0 |
|
$7.4300 | Order Now |
|
Analog Devices Inc | 0.7GHz to 1.4GHz Hi Linity Upc Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$5.7500 / $8.0300 | Buy Now |
DISTI #
LT5519EUF#TRPBF
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.4300 / $7.7200 | Buy Now |
Part Details for LT5519EUF#TRPBF
LT5519EUF#TRPBF CAD Models
LT5519EUF#TRPBF Part Data Attributes
|
LT5519EUF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT5519EUF#TRPBF
Analog Devices Inc
0.7GHz to 1.4GHz High Linearity Upconverting Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, PLASTIC, MO-220-WGGC, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1692 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LT5519EUF#TRPBF
This table gives cross-reference parts and alternative options found for LT5519EUF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5519EUF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5519EUF#TR | RF and Baseband Circuit, PQCC16 | Analog Devices Inc | LT5519EUF#TRPBF vs LT5519EUF#TR |
LT5519EUF#TRPBF | LT5519 - 0.7GHz to 1.4GHz High Linearity Upconverting Mixer; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT5519EUF#TRPBF vs LT5519EUF#TRPBF |
LT5519EUF#TR | LT5519 - 0.7GHz to 1.4GHz High Linearity Upconverting Mixer; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT5519EUF#TRPBF vs LT5519EUF#TR |