Part Details for LT5521EUF#TRPBF by Analog Devices Inc
Overview of LT5521EUF#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT5521EUF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LT5521EUF#TRPBFCT-ND
|
DigiKey | IC MIXER 10MHZ-3.7GHZ UP 16QFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1455 In Stock |
|
$8.8428 / $14.5100 | Buy Now |
DISTI #
584-LT5521EUF#TRPBF
|
Mouser Electronics | RF Mixer Very Hi Linity Active Mixer RoHS: Compliant | 327 |
|
$8.8200 / $13.8400 | Buy Now |
DISTI #
V72:2272_06430779
|
Arrow Electronics | Up/Down Conv Mixer 3.3V/5V 3GHz 16-Pin QFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2126 Container: Cut Strips | Americas - 3425 |
|
$8.7710 / $9.8150 | Buy Now |
|
Analog Devices Inc | Very Hi Linity Active Mixer Min Qty: 1 Package Multiple: 2500 | 291 |
|
$8.8428 / $14.5100 | Buy Now |
DISTI #
LT5521EUF#TRPBF
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.8300 / $9.1800 | Buy Now |
Part Details for LT5521EUF#TRPBF
LT5521EUF#TRPBF CAD Models
LT5521EUF#TRPBF Part Data Attributes
|
LT5521EUF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT5521EUF#TRPBF
Analog Devices Inc
Very High Linearity Active Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1692 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LT5521EUF#TRPBF
This table gives cross-reference parts and alternative options found for LT5521EUF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5521EUF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5521EUF#TR | RF and Baseband Circuit, PQCC16 | Analog Devices Inc | LT5521EUF#TRPBF vs LT5521EUF#TR |