-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40MHz to 3.8GHz RF Power Detector with 75dB Dynamic Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT5538IDD#TRPBFCT-ND
|
DigiKey | IC RF DETECT 40MHZ-3.8GHZ 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8052 In Stock |
|
$7.2397 / $11.8800 | Buy Now |
DISTI #
584-LT5538IDD#TRPBF
|
Mouser Electronics | RF Detector 40MHz to 3.8GHz RF Power Detector with 75dB Dynamic Range RoHS: Compliant | 6290 |
|
$7.2100 / $10.2300 | Buy Now |
|
Analog Devices Inc | 40MHz to 3.8GHz RF Pwr Detecto Min Qty: 1 Package Multiple: 2500 | 9111 |
|
$7.2397 / $11.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT5538IDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT5538IDD#TRPBF
Analog Devices Inc
40MHz to 3.8GHz RF Power Detector with 75dB Dynamic Range
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | THRESHOLD DETECTOR | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for LT5538IDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5538IDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5538IDD#PBF | LT5538 - 40MHz to 3.8GHz RF Power Detector with 75dB Dynamic Range; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT5538IDD#TRPBF vs LT5538IDD#PBF |