Part Details for LT5579IUH#TRPBF by Analog Devices Inc
Overview of LT5579IUH#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT5579IUH#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT5579IUH#TRPBF-ND
|
DigiKey | IC MIXER 1.5-3.8GHZ 24QFN Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.8298 | Buy Now |
DISTI #
584-LT5579IUH#TRPBF
|
Mouser Electronics | RF Mixer 1.5GHz to 3.8GHz High Linearity Upconverting Mixer RoHS: Compliant | 0 |
|
$8.8100 | Order Now |
|
Analog Devices Inc | 1.5GHz to 3.8GHz Hi Linity Upc Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$6.8300 / $11.3700 | Buy Now |
|
Ameya Holding Limited | IC MIXER 1.5-3.8GHZ 24QFN | 5000 |
|
RFQ |
Part Details for LT5579IUH#TRPBF
LT5579IUH#TRPBF CAD Models
LT5579IUH#TRPBF Part Data Attributes
|
LT5579IUH#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT5579IUH#TRPBF
Analog Devices Inc
1.5GHz to 3.8GHz High Linearity Upconverting Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1747 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Matte Tin (Sn) |