Part Details for LT6000IDCB by Linear Technology
Overview of LT6000IDCB by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT6000IDCB
LT6000IDCB CAD Models
LT6000IDCB Part Data Attributes
|
LT6000IDCB
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6000IDCB
Linear Technology
LT6000 - Single 1.8V, 13µA Precision Rail-to-Rail Op Amp; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC6,.12,20 | |
Pin Count | 6 | |
Manufacturer Package Code | DCB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1200 µV | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 15000 V/us | |
Supply Current-Max | 0.027 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 50 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 2 mm |
Alternate Parts for LT6000IDCB
This table gives cross-reference parts and alternative options found for LT6000IDCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6000IDCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6000IDCB#TRPBF | Single 1.8V, 13µA Precision Rail-to-Rail Op Amp | Analog Devices Inc | LT6000IDCB vs LT6000IDCB#TRPBF |
LT6000IDCB#TR | Operational Amplifier, 1 Func, 1200uV Offset-Max, PDSO6 | Analog Devices Inc | LT6000IDCB vs LT6000IDCB#TR |
LT6000IDCB#TRMPBF | Single 1.8V, 13µA Precision Rail-to-Rail Op Amp | Analog Devices Inc | LT6000IDCB vs LT6000IDCB#TRMPBF |
LT6000IDCB#TRM | Operational Amplifier, 1 Func, 1200uV Offset-Max, PDSO6 | Analog Devices Inc | LT6000IDCB vs LT6000IDCB#TRM |
LT6000IDCB#TRM | LT6000 - Single 1.8V, 13µA Precision Rail-to-Rail Op Amp; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT6000IDCB vs LT6000IDCB#TRM |
LT6000IDCB#TRMPBF | LT6000 - Single 1.8V, 13µA Precision Rail-to-Rail Op Amp; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT6000IDCB vs LT6000IDCB#TRMPBF |