-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Gain Selectable High Side Current Sense Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6100IMS8#PBF-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1086 In Stock |
|
$2.2433 / $4.4700 | Buy Now |
DISTI #
584-LT6100IMS8#PBF
|
Mouser Electronics | Current Sense Amplifiers Prec, Gain Sel Hi Side C Sense Amp RoHS: Compliant | 6191 |
|
$2.2900 / $4.4600 | Buy Now |
|
Analog Devices Inc | Prec, Gain Sel Hi Side C Sense Min Qty: 1 Package Multiple: 50 | 250 |
|
$2.2433 / $4.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6100IMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6100IMS8#PBF
Analog Devices Inc
Precision, Gain Selectable High Side Current Sense Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT6100IMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6100IMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6100IMS8 | LT6100 - Precision, Gain Selectable High Side Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT6100IMS8#PBF vs LT6100IMS8 |
LT6100CMS8 | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LT6100IMS8#PBF vs LT6100CMS8 |
LT6100HMS8#PBF | LT6100 - Precision, Gain Selectable High Side Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT6100IMS8#PBF vs LT6100HMS8#PBF |
LT6100CMS8#PBF | LT6100 - Precision, Gain Selectable High Side Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT6100IMS8#PBF vs LT6100CMS8#PBF |
LT6100IMS8#TR | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LT6100IMS8#PBF vs LT6100IMS8#TR |
LT6100CMS8#TRPBF | Precision, Gain Selectable High Side Current Sense Amplifier | Analog Devices Inc | LT6100IMS8#PBF vs LT6100CMS8#TRPBF |
LT6100IMS8#TRPBF | LT6100 - Precision, Gain Selectable High Side Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT6100IMS8#PBF vs LT6100IMS8#TRPBF |
LT6100HMS8#TRPBF | LT6100 - Precision, Gain Selectable High Side Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT6100IMS8#PBF vs LT6100HMS8#TRPBF |
LT6100HMS8#TRPBF | Precision, Gain Selectable High Side Current Sense Amplifier | Analog Devices Inc | LT6100IMS8#PBF vs LT6100HMS8#TRPBF |
LT6100HMS8#PBF | Precision, Gain Selectable High Side Current Sense Amplifier | Analog Devices Inc | LT6100IMS8#PBF vs LT6100HMS8#PBF |