Part Details for LT6203CMS8 by Analog Devices Inc
Overview of LT6203CMS8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6203CMS8#TRPBF | Analog Devices | 2x 100MHz, R2R In & Out, Ultra | |
LT6203CMS8#PBF | Analog Devices | 2x 100MHz, R2R In & Out, Ultra |
Part Details for LT6203CMS8
LT6203CMS8 CAD Models
LT6203CMS8 Part Data Attributes
|
LT6203CMS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6203CMS8
Analog Devices Inc
Operational Amplifier, 2 Func, 6800uV Offset-Max, BIPolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 3.6 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Input Offset Voltage-Max | 6800 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 22 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 95000 | |
Width | 3 mm |
Alternate Parts for LT6203CMS8
This table gives cross-reference parts and alternative options found for LT6203CMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6203CMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6203IMS8#PBF | Dual 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nV√Hz Noise, Low Power Op Amps | Analog Devices Inc | LT6203CMS8 vs LT6203IMS8#PBF |
LT6203HMS8#TRPBF | Dual 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nV√Hz Noise, Low Power Op Amps | Analog Devices Inc | LT6203CMS8 vs LT6203HMS8#TRPBF |
LT6203CMS8 | LT6203 - Dual 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT6203CMS8 vs LT6203CMS8 |
LT6203CMS8#PBF | LT6203 - Dual 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT6203CMS8 vs LT6203CMS8#PBF |
LT6203CMS8#TRPBF | Dual 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nV√Hz Noise, Low Power Op Amps | Analog Devices Inc | LT6203CMS8 vs LT6203CMS8#TRPBF |
LT6203CMS8#TRPBF | LT6203 - Dual 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT6203CMS8 vs LT6203CMS8#TRPBF |
LT6203CMS8#PBF | Dual 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nV√Hz Noise, Low Power Op Amps | Analog Devices Inc | LT6203CMS8 vs LT6203CMS8#PBF |
LT6203IMS8 | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT6203CMS8 vs LT6203IMS8 |
LT6203CMS8#TR | LT6203 - Dual 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT6203CMS8 vs LT6203CMS8#TR |
LT6203HMS8#PBF | Dual 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nV√Hz Noise, Low Power Op Amps | Analog Devices Inc | LT6203CMS8 vs LT6203HMS8#PBF |