There are no models available for this part yet.
Overview of LT6221CS8#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6221CS8#TRPBF | Analog Devices | 2x 60MHz, 20V/µs L Pwr, R2R In | |
LT6221CS8#PBF | Analog Devices | 2x 60MHz, 20V/µs L Pwr, R2R In | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT6221CS8#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK5930
|
Newark | Op-Amp, 60Mhz, 0 To 70Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:60Mhz, Supply Voltage Range:2.2V To 12.6V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:700µvrohs Compliant: Yes |Analog Devices LT6221CS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 90 |
|
$3.3400 / $5.4800 | Buy Now | |
DISTI #
LT6221CS8#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2334 In Stock |
|
$3.1000 / $7.7900 | Buy Now | |
DISTI #
584-LT6221CS8#TRPBF
|
Mouser Electronics | Precision Amplifiers 2x 60MHz, 20V/us L Pwr, R2R In & Out Pr RoHS: Compliant | 5824 |
|
$3.1100 / $5.4300 | Buy Now | |
Analog Devices Inc | 2x 60MHz, 20V/µs L Pwr, R2R In Min Qty: 1 Package Multiple: 2500 | 2968 |
|
$3.1000 / $7.7900 | Buy Now | ||
DISTI #
LT6221CS8#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.2000 / $3.3300 | Buy Now |
CAD Models for LT6221CS8#TRPBF by Analog Devices Inc
Part Data Attributes for LT6221CS8#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1610 (S8)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.8 µA
|
Common-mode Reject Ratio-Nom
|
100 dB
|
Input Offset Voltage-Max
|
3000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9025 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-6.3 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.752 mm
|
Slew Rate-Nom
|
18 V/us
|
Supply Voltage Limit-Max
|
6.3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
60000
|
Width
|
3.899 mm
|
Alternate Parts for LT6221CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT6221CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6221CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6221IS8#PBF | Dual 60MHz, 20V/µs Low Power, Rail-to-Rail Input and Output Precision Op Amp | Analog Devices Inc | LT6221CS8#TRPBF vs LT6221IS8#PBF |
LT6221IS8#TRPBF | Dual 60MHz, 20V/µs Low Power, Rail-to-Rail Input and Output Precision Op Amp | Analog Devices Inc | LT6221CS8#TRPBF vs LT6221IS8#TRPBF |
Related Parts for LT6221CS8#TRPBF
-
LT6221IS8#TRPBFAudio/Video Amplifiers
-
LT1800CS5#TRMPBFOperational Amplifiers
-
LT1374HVIR#TRPBFSwitching Regulator or Controllers
-
LIS2DW12TROther Analog ICs
-
SUM110P04-04L-E3Power Field-Effect Transistors
-
TPS2491DGSPower Management Circuits
-
AD9746BCPZDigital to Analog Converters
-
ADP151ACPZ-3.3-R7Linear Regulator ICs
-
MPC8270VRMIBAMicroprocessors