Part Details for LT6231CS8#TRPBF by Linear Technology
Results Overview of LT6231CS8#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6231CS8#TRPBF Information
LT6231CS8#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6231CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 2877 |
|
RFQ |
Part Details for LT6231CS8#TRPBF
LT6231CS8#TRPBF CAD Models
LT6231CS8#TRPBF Part Data Attributes
|
LT6231CS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6231CS8#TRPBF
Linear Technology
LT6231 - 215MHz, Rail-to-Rail Output, 1.1nV/rtHz, 3.5mA Op Amp Family; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 11 µA | |
Bias Current-Max (IIB) @25C | 11 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 450 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Min | 35 V/us | |
Slew Rate-Nom | 315 V/us | |
Supply Current-Max | 9.2 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 215000 | |
Voltage Gain-Min | 4100 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for LT6231CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT6231CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6231CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6231CS8#TRPBF | Analog Devices Inc | $3.7285 | 215MHz, Rail-to-Rail Output, 1.1nV/√Hz, 3.5mA Op Amp Family | LT6231CS8#TRPBF vs LT6231CS8#TRPBF |
LT6231CS8#TR | Linear Technology | Check for Price | LT6231 - 215MHz, Rail-to-Rail Output, 1.1nV/rtHz, 3.5mA Op Amp Family; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT6231CS8#TRPBF vs LT6231CS8#TR |
LT6231CS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 450uV Offset-Max, PDSO8 | LT6231CS8#TRPBF vs LT6231CS8#TR |
LT6231CS8#TRPBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT6231CS8 is dependent on the package and thermal environment. For the TRPBF package, the maximum power dissipation is approximately 1.3W at 25°C ambient temperature, assuming a 4-layer PCB with a thermal pad connected to a copper plane.
-
To minimize noise and ensure optimal performance, it is recommended to follow good PCB layout practices, such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals. Additionally, the LT6231CS8 datasheet provides specific layout recommendations, such as keeping the input and output capacitors close to the device and using a low-impedance path for the power supply connections.
-
The recommended input capacitance for the LT6231CS8 is 10uF to 22uF, with a low ESR (Equivalent Series Resistance) of less than 0.1 ohms. The recommended output capacitance is 10uF to 47uF, with a low ESR of less than 0.1 ohms. However, the optimal capacitance values may vary depending on the specific application and operating conditions.
-
To protect the LT6231CS8 from overvoltage and overcurrent conditions, it is recommended to use external protection devices such as TVS (Transient Voltage Suppressor) diodes and current limiting resistors. Additionally, the LT6231CS8 has built-in overcurrent protection, which limits the output current to approximately 150mA. However, it is still important to follow proper design and layout practices to ensure the device operates within its recommended operating conditions.
-
The typical startup time of the LT6231CS8 is approximately 100us, assuming a 5V input voltage and a 10uF output capacitor. However, the startup time may vary depending on the specific application and operating conditions.