Part Details for LT6376HDF#TRPBF by Analog Devices Inc
Overview of LT6376HDF#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LT6376HDF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6376HDF#TRPBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 14DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8822 | Buy Now |
DISTI #
584-LT6376HDFTRPBF
|
Mouser Electronics | Differential Amplifiers 230V Common Mode Voltage G = 10 Difference Amplifier RoHS: Compliant | 0 |
|
$5.8800 | Order Now |
|
Analog Devices Inc | ±230V Common Mode V G = 10 Dif Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.4800 / $6.2400 | Buy Now |
DISTI #
LT6376HDF#TRPBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.7800 / $6.0100 | Buy Now |
Part Details for LT6376HDF#TRPBF
LT6376HDF#TRPBF CAD Models
LT6376HDF#TRPBF Part Data Attributes:
|
LT6376HDF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6376HDF#TRPBF
Analog Devices Inc
±230V Common Mode Voltage G = 10 Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-14/12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1963 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 0.3 MHz | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PDSO-N12 | |
Length | 4 mm | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -60 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12/14,.16,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Min | 1.9 V/us | |
Slew Rate-Nom | 4.1 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 60 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Wideband | YES | |
Width | 4 mm |