Filter Your Search
1 - 2 of 2 results
|
LT6376HDF#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2 mV | 300 kHz | 4.1 V/us | 600 µA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | YES | -60 V | NO | NO | 1.9 V/us | 60 V | AUTOMOTIVE | YES | S-PDSO-N12 | 96 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | HVSON | SOLCC12/14,.16,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 800 µm | 4 mm | 4 mm | LINEAR TECHNOLOGY CORP | DFN | DFN-14/12 | 14 | DF | compliant | EAR99 | 8542.33.00.01 | 2017-12-13 | |||
|
LT6376HDF#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2 mV | 300 kHz | 4.1 V/us | 600 µA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | YES | -60 V | NO | NO | 1.9 V/us | 60 V | AUTOMOTIVE | YES | S-PDSO-N12 | 96 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | HVSON | SOLCC12/14,.16,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 800 µm | 4 mm | 4 mm | ANALOG DEVICES INC | DFN-14/12 | 12 | 05-08-1963 | compliant | EAR99 | 8542.39.00.01 |