Part Details for LT6556IGN#PBF by Analog Devices Inc
Overview of LT6556IGN#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT6556IGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT6556IGN#PBF-ND
|
DigiKey | IC VIDEO MULTIPLEXER 2X1 24SSOP Min Qty: 110 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7957 | Buy Now |
DISTI #
584-LT6556IGN#PBF
|
Mouser Electronics | Video Switch ICs 750MHz Gain of 1 3x 2:1Video Multxer RoHS: Compliant | 0 |
|
$6.1800 / $9.0800 | Order Now |
|
Analog Devices Inc | 750MHz Gain of 1 3x 2:1Video M Min Qty: 1 Package Multiple: 55 | 3575 |
|
$3.7800 / $5.3000 | Buy Now |
DISTI #
69112189
|
Verical | Analog Multiplexer/Amp Triple 2:1 24-Pin SSOP N Tube RoHS: Compliant Min Qty: 110 Package Multiple: 110 | Americas - 3520 |
|
$4.5000 | Buy Now |
DISTI #
LT6556IGN#PBF
|
Richardson RFPD | VIDEO IC RoHS: Compliant Min Qty: 110 | 0 |
|
$4.8800 / $5.3600 | Buy Now |
Part Details for LT6556IGN#PBF
LT6556IGN#PBF CAD Models
LT6556IGN#PBF Part Data Attributes:
|
LT6556IGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6556IGN#PBF
Analog Devices Inc
750MHz Gain of 1 Triple 2:1Video Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1641 (GN24) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 4.5V AND 12V SINGLE SUPPLY | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT6556IGN#PBF
This table gives cross-reference parts and alternative options found for LT6556IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6556IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6556IGN | Video Multiplexer, 3 Func, 1 Channel, BIPolar, PDSO24 | Analog Devices Inc | LT6556IGN#PBF vs LT6556IGN |
LT6556IGN#PBF | LT6556 - 750MHz Gain of 1 Triple 2:1Video Multiplexer; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT6556IGN#PBF vs LT6556IGN#PBF |
LT6556IGN | LT6556 - 750MHz Gain of 1 Triple 2:1Video Multiplexer; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT6556IGN#PBF vs LT6556IGN |