Part Details for LT6656BCDC-3#TRMPBF by Analog Devices Inc
Overview of LT6656BCDC-3#TRMPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6656BCDC-5#TRMPBF | Analog Devices | 1µA Prec Series V Ref | |
LT6656BCDC-4.096#TRMPBF | Analog Devices | 1µA Prec Series V Ref | |
LT6656BCDC-2.048#TRMPBF | Analog Devices | 1µA Prec Series V Ref |
Price & Stock for LT6656BCDC-3#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6656BCDC-3#TRMPBF-ND
|
DigiKey | IC VREF SERIES 0.2% 6DFN Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6375 / $2.9661 | Buy Now |
DISTI #
584-6656BCDC-3TRMPBF
|
Mouser Electronics | Voltage References 1uA Prec Series V Ref RoHS: Compliant | 0 |
|
$2.6300 / $2.9600 | Order Now |
|
Analog Devices Inc | 1µA Prec Series V Ref Package Multiple: 500 | 0 |
|
$2.6413 / $2.9661 | Buy Now |
DISTI #
LT6656BCDC3TRMP
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 500 | 0 |
|
$2.7200 / $2.9100 | Buy Now |
Part Details for LT6656BCDC-3#TRMPBF
LT6656BCDC-3#TRMPBF CAD Models
LT6656BCDC-3#TRMPBF Part Data Attributes
|
LT6656BCDC-3#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6656BCDC-3#TRMPBF
Analog Devices Inc
1µA Precision Series Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 3.006 V | |
Output Voltage-Min | 2.994 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 2 mm |
Alternate Parts for LT6656BCDC-3#TRMPBF
This table gives cross-reference parts and alternative options found for LT6656BCDC-3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6656BCDC-3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6656BCDC-3#TRMPBF | LT6656 - 1µA Precision Series Voltage Reference; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT6656BCDC-3#TRMPBF vs LT6656BCDC-3#TRMPBF |
LT6656BIDC-3#TRMPBF | LT6656 - 1µA Precision Series Voltage Reference; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT6656BCDC-3#TRMPBF vs LT6656BIDC-3#TRMPBF |
LT6656BIDC-3#TRPBF | 1µA Precision Series Voltage Reference | Analog Devices Inc | LT6656BCDC-3#TRMPBF vs LT6656BIDC-3#TRPBF |
LT6656BIDC-3#TRMPBF | 1µA Precision Series Voltage Reference | Analog Devices Inc | LT6656BCDC-3#TRMPBF vs LT6656BIDC-3#TRMPBF |
LT6656BCDC-3#TRPBF | 1µA Precision Series Voltage Reference | Analog Devices Inc | LT6656BCDC-3#TRMPBF vs LT6656BCDC-3#TRPBF |
LT6656BCDC-3 | Three Terminal Voltage Reference | Analog Devices Inc | LT6656BCDC-3#TRMPBF vs LT6656BCDC-3 |
LT6656BIDC-3 | Three Terminal Voltage Reference | Analog Devices Inc | LT6656BCDC-3#TRMPBF vs LT6656BIDC-3 |