Part Details for LT6658AIMSE-3.3#PBF by Analog Devices Inc
Overview of LT6658AIMSE-3.3#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LT6658AIMSE-3.3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3163
|
Newark | Voltage Ref, Series, 3.3V, Msop-Ep-16 Rohs Compliant: Yes |Analog Devices LT6658AIMSE-3.3#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.0900 / $8.7900 | Buy Now |
DISTI #
LT6658AIMSE-3.3#PBF-ND
|
DigiKey | IC VREF SERIES 6V 0.05% 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
43 In Stock |
|
$5.1677 / $9.1100 | Buy Now |
DISTI #
584-LT6658AIMSE3.3PB
|
Mouser Electronics | Voltage References Prec 2x Out, Hi C, L N, V Ref RoHS: Compliant | 119 |
|
$5.1600 / $9.1100 | Buy Now |
|
Analog Devices Inc | Prec 2x Out, Hi C, L N, V Ref Min Qty: 1 Package Multiple: 37 | 1378 |
|
$3.7900 / $9.1100 | Buy Now |
DISTI #
LT6658AIMSE3.3P
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 111 | 0 |
|
$4.9000 / $5.3700 | Buy Now |
Part Details for LT6658AIMSE-3.3#PBF
LT6658AIMSE-3.3#PBF CAD Models
LT6658AIMSE-3.3#PBF Part Data Attributes:
|
LT6658AIMSE-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6658AIMSE-3.3#PBF
Analog Devices Inc
Precision Dual Output, High Current, Low Noise, Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.30165 V | |
Output Voltage-Min | 3.29835 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.05% | |
Width | 3 mm |