Filter Your Search
1 - 2 of 2 results
|
LT6658AIMSE-3.3#PBF
Analog Devices Inc
|
$7.9518 | No | Yes | Active | 3.3 V | 3.2984 V | 3.3016 V | 4.8 V | 36 V | 3 mA | 2 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | INDUSTRIAL | 0.05 % | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.19,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | MSOP-16 | 16 | 05-08-1667 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
LT6658AIMSE-3.3#PBF
Linear Technology
|
Check for Price | Yes | Transferred | THREE TERMINAL VOLTAGE REFERENCE | LINEAR TECHNOLOGY CORP | 16 | MSE | compliant | MSOP | 2017-10-09 |