LT6700CDCB-1#TRMPBF
Description: Micropower, Low Voltage, Dual Comparator with 400mV Reference

Overview of LT6700CDCB-1#TRMPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
LT6700CDCB-3#TRMPBF Analog Devices uP, L V, 2x Comp w/ 400mV Ref
LT6700CDCB-2#TRMPBF Analog Devices uP, L V, 2x Comp w/ 400mV Ref
LT6700CDCB-1#TRMPBF Analog Devices uP, L V, 2x Comp w/ 400mV Ref

Price & Stock for LT6700CDCB-1#TRMPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LT6700CDCB-1#TRMPBFCT-ND
DigiKey IC COMPARATOR 2 W/VOLT REF 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 354
In Stock
  • 1 $6.0600
  • 10 $4.0840
  • 25 $3.5720
  • 100 $2.9986
  • 250 $2.7204
  • 500 $2.5507
  • 1,000 $2.4099
  • 1,500 $2.3388
  • 2,500 $2.2597
  • 3,500 $2.2250
$2.2250 / $6.0600 Buy Now
DISTI # 584-6700CDCB-1TRMPBF
Mouser Electronics Analog Comparators uP, L V, 2x Comp w/ 400mV Ref RoHS: Compliant 500
  • 1 $5.5100
  • 10 $3.5800
  • 100 $3.0000
  • 250 $2.7300
  • 500 $2.7200
  • 1,000 $2.3300
  • 2,500 $2.2200
$2.2200 / $5.5100 Buy Now
Analog Devices Inc uP, L V, 2x Comp w/ 400mV Ref Package Multiple: 500 2071
  • 1 $6.0600
  • 10 $4.0840
  • 25 $3.5720
  • 100 $2.9986
  • 250 $2.7204
  • 500 $2.5507
  • 1,000 $2.4099
  • 1,500 $2.3388
  • 2,500 $2.2597
$2.2597 / $6.0600 Buy Now
DISTI # 35214534
Verical Comparator Dual 18V 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Americas - 2000
  • 500 $1.9300
$1.9300 Buy Now
DISTI # LT6700CDCB1TRMP
Richardson RFPD COMPARATOR RoHS: Compliant Min Qty: 500 0
  • 500 $2.4600
  • 1,000 $2.3900
  • 5,000 $2.3000
$2.3000 / $2.4600 Buy Now

CAD Models for LT6700CDCB-1#TRMPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT6700CDCB-1#TRMPBF by Analog Devices Inc

LT6700CDCB-1#TRMPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Pin Count
6
Manufacturer Package Code
05-08-1715
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.015 µA
JESD-30 Code
R-PDSO-N6
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
6
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Type
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
29000 ns
Seated Height-Max
0.8 mm
Supply Voltage Limit-Max
18.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. LT6700CDCB-1#TRMPBF
    Analog Devices Inc
    Micropower, Low Voltage, Dual Comparator with 400mV Reference
    VS

Alternate Parts for LT6700CDCB-1#TRMPBF

This table gives cross-reference parts and alternative options found for LT6700CDCB-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6700CDCB-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT6700CDCB-1#TRM Comparator, 2 Func, 29000ns Response Time, PDSO6 Analog Devices Inc LT6700CDCB-1#TRMPBF vs LT6700CDCB-1#TRM
LT6700CDCB-1#TRMPBF LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LT6700CDCB-1#TRMPBF vs LT6700CDCB-1#TRMPBF
Part Number Description Manufacturer Compare
LT6700CDCB-1#TRM Comparator, 2 Func, 29000ns Response Time, PDSO6 Analog Devices Inc LT6700CDCB-1#TRMPBF vs LT6700CDCB-1#TRM
LT6700CDCB-1#TRMPBF LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LT6700CDCB-1#TRMPBF vs LT6700CDCB-1#TRMPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT6700CDCB-1#TRMPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT6700CDCB-1#TRMPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT6700CDCB-1#TRMPBF would you like to use for your alert(s)?
  • Please alert me when LT6700CDCB-1#TRMPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT6700CDCB-1#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT6700CDCB-1#TRMPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT6700CDCB-1#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT6700CDCB-1#TRMPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT6700CDCB-1#TRMPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: