-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low IQ Boost/SEPIC/Inverting Converter with 1A, 60V Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8330HDDB#TRPBF | Analog Devices | L IQ Boost/SEPIC/Inv Conv w/ 1 | |
LT8330HDDB#TRMPBF | Analog Devices | L IQ Boost/SEPIC/Inv Conv w/ 1 | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT8330HDDB#TRPBFTR-ND
|
DigiKey | IC REG BST SEPIC ADJ 1A 8DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5000 | Buy Now |
DISTI #
584-LT8330HDDB#TRPBF
|
Mouser Electronics | Switching Voltage Regulators L IQ Boost/SEPIC/Inv Conv w/ 1A, 60V Swi RoHS: Compliant | 0 |
|
$4.7200 | Order Now |
|
Analog Devices Inc | L IQ Boost/SEPIC/Inv Conv w/ 1 Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$4.5000 / $10.3500 | Buy Now |
DISTI #
LT8330HDDBTRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.6500 / $4.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8330HDDB#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8330HDDB#TRPBF
Analog Devices Inc
Low IQ Boost/SEPIC/Inverting Converter with 1A, 60V Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN SEPIC MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2150 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LT8330HDDB#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8330HDDB#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8330IDDB#WTRMPBF | Low IQ Boost/SEPIC/Inverting Converter with 1A, 60V Switch | Analog Devices Inc | LT8330HDDB#TRPBF vs LT8330IDDB#WTRMPBF |
LT8330HDDB#WTRPBF | Low IQ Boost/SEPIC/Inverting Converter with 1A, 60V Switch | Analog Devices Inc | LT8330HDDB#TRPBF vs LT8330HDDB#WTRPBF |
LT8330EDDB#WTRPBF | Low IQ Boost/SEPIC/Inverting Converter with 1A, 60V Switch | Analog Devices Inc | LT8330HDDB#TRPBF vs LT8330EDDB#WTRPBF |
LT8330IDDB#WTRPBF | Low IQ Boost/SEPIC/Inverting Converter with 1A, 60V Switch | Analog Devices Inc | LT8330HDDB#TRPBF vs LT8330IDDB#WTRPBF |
LT8330EDDB#PBF | Low IQ Boost/SEPIC/Inverting Converter with 1A, 60V Switch | Analog Devices Inc | LT8330HDDB#TRPBF vs LT8330EDDB#PBF |
LT8330IDDB#TRMPBF | Low IQ Boost/SEPIC/Inverting Converter with 1A, 60V Switch | Analog Devices Inc | LT8330HDDB#TRPBF vs LT8330IDDB#TRMPBF |
LT8330HDDB#TRMPBF | Low IQ Boost/SEPIC/Inverting Converter with 1A, 60V Switch | Analog Devices Inc | LT8330HDDB#TRPBF vs LT8330HDDB#TRMPBF |
LT8330IDDB#PBF | Low IQ Boost/SEPIC/Inverting Converter with 1A, 60V Switch | Analog Devices Inc | LT8330HDDB#TRPBF vs LT8330IDDB#PBF |
LT8330HDDB#WTRMPBF | Low IQ Boost/SEPIC/Inverting Converter with 1A, 60V Switch | Analog Devices Inc | LT8330HDDB#TRPBF vs LT8330HDDB#WTRMPBF |
LT8330EDDB#WTRMPBF | Low IQ Boost/SEPIC/Inverting Converter with 1A, 60V Switch | Analog Devices Inc | LT8330HDDB#TRPBF vs LT8330EDDB#WTRMPBF |