Part Details for LT8490IUKJ#TRPBF by Analog Devices Inc
Overview of LT8490IUKJ#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT8490IUKJ#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT8490IUKJ#TRPBFCT-ND
|
DigiKey | IC BATT CHG MULTI-CHEM 64QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
591 In Stock |
|
$17.1674 / $26.3000 | Buy Now |
DISTI #
584-LT8490IUKJ#TRPBF
|
Mouser Electronics | Battery Management High Voltage, High Current Buck-Boost Battery Charge Controller with Maximum Power Point Tracking (MPPT) RoHS: Compliant | 0 |
|
$17.1600 | Order Now |
|
Analog Devices Inc | Hi V, Hi C Buck-Boost Bat Ch C Min Qty: 1 Package Multiple: 2000 | 2119 |
|
$13.4900 / $26.3000 | Buy Now |
DISTI #
LT8490IUKJTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$17.4200 / $18.1100 | Buy Now |
Part Details for LT8490IUKJ#TRPBF
LT8490IUKJ#TRPBF CAD Models
LT8490IUKJ#TRPBF Part Data Attributes:
|
LT8490IUKJ#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8490IUKJ#TRPBF
Analog Devices Inc
High Voltage, High Current Buck-Boost Battery Charge Controller with Maximum Power Point Tracking (MPPT)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-64 | |
Pin Count | 58 | |
Manufacturer Package Code | 05-08-1922 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |