-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5A Monolithic Active Cell Balancer with Telemetry Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9078
|
Newark | Cell Balancer, Telemetry, 2.5A, Tssop-Ep, Ic Function:Cell Balancer For Power Storage Element Cells, Supply Voltage Min:2.45V, Supply Voltage Max:5.3V, Ic Package Type:Tssop-Ep, No. Of Pins:16Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LT8584EFE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$5.7500 / $8.0500 | Buy Now |
DISTI #
505-LT8584EFE#PBF-ND
|
DigiKey | IC BATT BALANCER 1-12CEL 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
113 In Stock |
|
$4.3905 / $7.7400 | Buy Now |
DISTI #
584-LT8584EFE#PBF
|
Mouser Electronics | Battery Management 2.5A Mono Active Cell Balancer w/ Teleme RoHS: Compliant | 84 |
|
$4.3800 / $7.7300 | Buy Now |
|
Analog Devices Inc | 2.5A Mono Active Cell Balancer Min Qty: 1 Package Multiple: 95 | 23 |
|
$3.2200 / $7.7400 | Buy Now |
DISTI #
LT8584EFEPBF
|
TME | IC: PMIC, DC/DC converter, 2.5A, TSSOP16, Topology: flyback, Ch: 1 Min Qty: 95 | 0 |
|
$5.0400 | RFQ |
DISTI #
LT8584EFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 95 | 0 |
|
$4.1600 / $4.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8584EFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8584EFE#PBF
Analog Devices Inc
2.5A Monolithic Active Cell Balancer with Telemetry Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BC) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.2 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |