-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42V Quad Monolithic Synchronous Step-Down Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9079
|
Newark | Dc/Dc Conv, 4 O/P, 125Deg C, Qfn-Ep-40, Regulator Output Type:Adjustable, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:42V, Ic Case/Package:Qfn-Ep, No. Of Pins:40Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LT8602EUJ#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.3700 / $14.0500 | Buy Now |
DISTI #
LT8602EUJ#PBF-ND
|
DigiKey | IC REG BUCK ADJ QD 40QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.5568 / $13.5100 | Buy Now |
DISTI #
584-LT8602EUJ#PBF
|
Mouser Electronics | Switching Voltage Regulators 42V Quad Monolithic Synchronous Step-Down Regulator RoHS: Compliant | 2623 |
|
$9.3200 / $14.6000 | Buy Now |
|
Analog Devices Inc | 42V 4x Mono Sync Buck Reg Min Qty: 1 Package Multiple: 61 | 5307 |
|
$6.3700 / $13.5100 | Buy Now |
DISTI #
4029154
|
element14 Asia-Pacific | DC/DC CONV, 4 O/P, 125DEG C, QFN-EP-40 RoHS: Compliant Min Qty: 1 Container: Each | 105 |
|
$9.0094 / $14.2173 | Buy Now |
DISTI #
4029154
|
Farnell | DC/DC CONV, 4 O/P, 125DEG C, QFN-EP-40 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$8.3833 / $13.2309 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8602EUJ#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8602EUJ#PBF
Analog Devices Inc
42V Quad Monolithic Synchronous Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 40 | |
Manufacturer Package Code | 05-08-1728 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for LT8602EUJ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8602EUJ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8602EUJ#TRPBF | 42V Quad Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LT8602EUJ#PBF vs LT8602EUJ#TRPBF |
LT8602IUJ#PBF | 42V Quad Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LT8602EUJ#PBF vs LT8602IUJ#PBF |