LT8610ABHMSE-3.3#PBF
Description: LT8610ABHMSE-3.3#PBF

Overview of LT8610ABHMSE-3.3#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LT8610ABHMSE-3.3#TRPBF Analog Devices 42V, 3.5A Sync Buck Reg w/ 2.5
LT8610ABHMSE-5#PBF Analog Devices 42V, 3.5A Sync Buck Reg w/ 2.5
LT8610ABHMSE#TRPBF Analog Devices 42V, 3.5A Sync Buck Reg w/ 2.5

Price & Stock for LT8610ABHMSE-3.3#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LT8610ABHMSE-3.3#PBF-ND
DigiKey IC REG BUCK 3.3V 3.5A 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 410
In Stock
  • 1 $9.7000
  • 10 $6.8830
  • 25 $6.5248
$6.5248 / $9.7000 Buy Now
DISTI # 584-8610ABHMSE-3.3PF
Mouser Electronics Switching Voltage Regulators 42V, 3.5A Sync Buck Reg w/ 2.5uA Q C RoHS: Compliant 68
  • 1 $9.7000
  • 10 $6.8900
  • 25 $6.5300
  • 111 $6.5200
$6.5200 / $9.7000 Buy Now
Analog Devices Inc 42V, 3.5A Sync Buck Reg w/ 2.5 Package Multiple: 37 14401
  • 1 $9.7000
  • 10 $6.8830
  • 25 $6.5248
  • 1,000 $5.2200
$5.2200 / $9.7000 Buy Now
DISTI # 35210866
Verical Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 3.3V 3.5A 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 74 Package Multiple: 74 Americas - 14282
  • 74 $6.2600
$6.2600 Buy Now
DISTI # LT8610ABHMSE3.3
Richardson RFPD DC TO DC CONVERTER RoHS: Compliant Min Qty: 74 0
  • 74 $7.8300
  • 100 $7.4000
  • 500 $7.1900
  • 1,000 $7.0100
  • 5,000 $6.7400
$6.7400 / $7.8300 Buy Now
Chip 1 Exchange INSTOCK 1646
RFQ

CAD Models for LT8610ABHMSE-3.3#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT8610ABHMSE-3.3#PBF by Analog Devices Inc

LT8610ABHMSE-3.3#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Pin Count
16
Manufacturer Package Code
05-08-1667
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
42 V
Input Voltage-Min
2.9 V
Input Voltage-Nom
6 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
4.039 mm
Number of Functions
1
Number of Terminals
16
Output Current-Max
3.5 A
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2200 kHz
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. LT8610ABHMSE-3.3#PBF
    Analog Devices Inc
    LT8610ABHMSE-3.3#PBF
    VS

Alternate Parts for LT8610ABHMSE-3.3#PBF

This table gives cross-reference parts and alternative options found for LT8610ABHMSE-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8610ABHMSE-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT8610ABHMSE-3.3#TRPBF LT8610ABHMSE-3.3#TRPBF Analog Devices Inc LT8610ABHMSE-3.3#PBF vs LT8610ABHMSE-3.3#TRPBF
LT8610ABEMSE-3.3#TRPBF LT8610ABEMSE-3.3#TRPBF Analog Devices Inc LT8610ABHMSE-3.3#PBF vs LT8610ABEMSE-3.3#TRPBF
LT8610ABEMSE-3.3#PBF LT8610ABEMSE-3.3#PBF Analog Devices Inc LT8610ABHMSE-3.3#PBF vs LT8610ABEMSE-3.3#PBF
LT8610ABIMSE-3.3#TRPBF LT8610ABIMSE-3.3#TRPBF Analog Devices Inc LT8610ABHMSE-3.3#PBF vs LT8610ABIMSE-3.3#TRPBF
Part Number Description Manufacturer Compare
LT8610ABEMSE-3.3#PBF LT8610ABEMSE-3.3#PBF Analog Devices Inc LT8610ABHMSE-3.3#PBF vs LT8610ABEMSE-3.3#PBF
LT8610ABEMSE-3.3#TRPBF LT8610ABEMSE-3.3#TRPBF Analog Devices Inc LT8610ABHMSE-3.3#PBF vs LT8610ABEMSE-3.3#TRPBF
LT8610ABHMSE-3.3#TRPBF LT8610ABHMSE-3.3#TRPBF Analog Devices Inc LT8610ABHMSE-3.3#PBF vs LT8610ABHMSE-3.3#TRPBF
LT8610ABIMSE-3.3#TRPBF LT8610ABIMSE-3.3#TRPBF Analog Devices Inc LT8610ABHMSE-3.3#PBF vs LT8610ABIMSE-3.3#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT8610ABHMSE-3.3#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT8610ABHMSE-3.3#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT8610ABHMSE-3.3#PBF would you like to use for your alert(s)?
  • Please alert me when LT8610ABHMSE-3.3#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT8610ABHMSE-3.3#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT8610ABHMSE-3.3#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT8610ABHMSE-3.3#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT8610ABHMSE-3.3#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT8610ABHMSE-3.3#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: